
LMS78_03-1.0RL | |
|---|---|
DigiKey Part Number | 3182-LMS78_03-1.0RL-ND |
Manufacturer | |
Manufacturer Product Number | LMS78_03-1.0RL |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMS78_03-1.0RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.22000 | €5.22 |
| 5 | €5.03200 | €25.16 |
| 10 | €4.95000 | €49.50 |
| 44 | €4.78023 | €210.33 |
| 88 | €4.70273 | €413.84 |
| 132 | €4.65788 | €614.84 |
| 264 | €4.58205 | €1,209.66 |
| 528 | €4.50739 | €2,379.90 |
| Unit Price without VAT: | €5.22000 |
|---|---|
| Unit Price with VAT: | €6.55110 |

