
FT839ND1-RT | |
|---|---|
DigiKey Part Number | 1219-1200-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT839ND1-RT |
Description | IC OFFLINE SWITCH FLYBACK 8SOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fremont Micro Devices Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 15.5 V | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 30V | |
Duty Cycle | 47% | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | €0.10900 | €817.50 |
| Unit Price without VAT: | €0.10900 |
|---|---|
| Unit Price with VAT: | €0.13680 |

