AFV09P350-04NR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRFE6VP6600NR3

DigiKey Part Number
MRFE6VP6600NR3TR-ND - Tape & Reel (TR)
MRFE6VP6600NR3CT-ND - Cut Tape (CT)
MRFE6VP6600NR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MRFE6VP6600NR3
Description
RF MOSFET LDMOS 50V OM780-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 230MHz 24.7dB 600W OM-780-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
LDMOS
Configuration
Dual
Frequency
230MHz
Gain
24.7dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
100 mA
Power - Output
600W
Voltage - Rated
133 V
Mounting Type
Surface Mount
Package / Case
OM-780-4L
Supplier Device Package
OM-780-4L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€148.65000€148.65
10€126.32700€1,263.27
25€120.75520€3,018.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€111.71512€27,928.78
Manufacturers Standard Package
Unit Price without VAT:€148.65000
Unit Price with VAT:€186.55575