
FR-AS3F-5 | |
|---|---|
DigiKey Part Number | 5785-FR-AS3F-5-ND |
Manufacturer | |
Manufacturer Product Number | FR-AS3F-5 |
Description | Franjobaim Electronics Power Rel |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 7 A | |
Coil Current | 17.5 A | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PCB | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Tin (AgSn) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 400 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €0.23460 | €11.73 |
| 100 | €0.22780 | €22.78 |
| 500 | €0.21266 | €106.33 |
| Unit Price without VAT: | €0.23460 |
|---|---|
| Unit Price with VAT: | €0.29442 |


