
RPD-60B | |
|---|---|
DigiKey Part Number | 1866-4009-ND |
Manufacturer | |
Manufacturer Product Number | RPD-60B |
Description | AC/DC CONVERTER 5V 24V 54W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RPD-60B Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 82% |
Part Status Active | Operating Temperature -20°C ~ 65°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 2 24V | Minimum Load Required Yes |
Current - Output 1 3.5 A | Base Product Number |
Current - Output 2 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECP60UD03 | XP Power | 61 | 1470-1264-ND | €50.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.36000 | €14.36 |
| 5 | €13.68400 | €68.42 |
| 10 | €13.08800 | €130.88 |
| 25 | €12.74840 | €318.71 |
| Unit Price without VAT: | €14.36000 |
|---|---|
| Unit Price with VAT: | €18.02180 |


