MDR-20-12 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Advantech Corporation
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: €14.42000
Datasheet
MDR-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MDR-20

MDR-20-12

DigiKey Part Number
1866-1034-ND
Manufacturer
Manufacturer Product Number
MDR-20-12
Description
AC/DC DIN RAIL SUPPLY 12V 20W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 1.67A
Datasheet
 Datasheet
EDA/CAD Models
MDR-20-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.67A
Power (Watts)
20W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
80%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
Approval Agency
CB, CE, cULus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€12.09000€12.09
5€11.49400€57.47
10€10.98000€109.80
25€10.63680€265.92
Unit Price without VAT:€12.09000
Unit Price with VAT:€15.17295