
LPS105-M | |
|---|---|
DigiKey Part Number | 454-1472-ND |
Manufacturer | |
Manufacturer Product Number | LPS105-M |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm) | |
Approval Agency | CB, CE, CQC | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €76.81000 | €76.81 |
| 5 | €73.16200 | €365.81 |
| 10 | €71.64100 | €716.41 |
| 40 | €68.69600 | €2,747.84 |
| 80 | €67.26838 | €5,381.47 |
| 120 | €66.44750 | €7,973.70 |
| Unit Price without VAT: | €76.81000 |
|---|---|
| Unit Price with VAT: | €96.39655 |











