HLG-240H-24A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: €113.16175
Datasheet
HLG-240H-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HLG-240H-A
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-240H-24A

DigiKey Part Number
1866-2430-ND
Manufacturer
Manufacturer Product Number
HLG-240H-24A
Description
LED DVR CCCV ACDC 22.4-25.6V 10A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10A 22.4 ~ 25.6V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-240H-24A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
22.4 ~ 25.6V
Current - Output (Max)
10A
Power (Watts)
240 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP65
Operating Temperature
-40°C ~ 90°C
Efficiency
92.5%
Termination Style
Wire Leads
Size / Dimension
8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm)
Approval Agency
CB, CCC, CE, cURus, PSE, RCM, TUV
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€61.13000€61.13
5€58.21000€291.05
10€55.63900€556.39
25€54.01040€1,350.26
Unit Price without VAT:€61.13000
Unit Price with VAT:€76.71815