
ELG-150-C1400 | |
|---|---|
DigiKey Part Number | 1866-1494-ND |
Manufacturer | |
Manufacturer Product Number | ELG-150-C1400 |
Description | LED DRVR CC AC/DC 54-107V 1.4A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4A 54 ~ 107V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 54 ~ 107V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.51000 | €35.51 |
| 5 | €33.76800 | €168.84 |
| 10 | €32.28400 | €322.84 |
| 25 | €31.41160 | €785.29 |
| Unit Price without VAT: | €35.51000 |
|---|---|
| Unit Price with VAT: | €44.56505 |

