
G12864A1-BW-LW63 | |
---|---|
DigiKey Part Number | 2632-G12864A1-BW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | G12864A1-BW-LW63 |
Description | GRAPHIC DISPLAY STN WHITE 2.8" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel 8-Bit, Serial 2.8" (71.12mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 69.00mm W x 36.50mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel 8-Bit, Serial | |
Controller Type | Aip31565CR | |
Graphics Color | White | |
Background Color | Blue | |
Dot Size | 0.48mm W x 0.48mm H | |
Dot Pitch | 0.50mm W x 0.50mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €21.52000 | €21.52 |
25 | €20.99040 | €524.76 |
50 | €20.45860 | €1,022.93 |
100 | €19.37770 | €1,937.77 |
Unit Price without VAT: | €21.52000 |
---|---|
Unit Price with VAT: | €27.00760 |