
C204B-FTW-LW63 | |
|---|---|
DigiKey Part Number | 2632-C204B-FTW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C204B-FTW-LW63 |
Description | 20X4 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 146.00mm x 62.50mm x 14.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.22mm H x 4.84mm W | |
Outline L x W x H | 146.00mm x 62.50mm x 14.50mm | |
Viewing Area | 123.00mm L x 42.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.44000 | €37.44 |
| 10 | €36.30800 | €363.08 |
| 25 | €35.16880 | €879.22 |
| 50 | €34.03840 | €1,701.92 |
| 100 | €32.89960 | €3,289.96 |
| Unit Price without VAT: | €37.44000 |
|---|---|
| Unit Price with VAT: | €46.98720 |

