
C162B-BW-LW63 | |
|---|---|
DigiKey Part Number | 2632-C162B-BW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C162B-BW-LW63 |
Description | 16X2 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 84.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 13.50mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.61mm W x 0.56mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.95000 | €7.95 |
| 10 | €7.70400 | €77.04 |
| 25 | €7.46240 | €186.56 |
| 50 | €7.22060 | €361.03 |
| 100 | €6.98730 | €698.73 |
| Unit Price without VAT: | €7.95000 |
|---|---|
| Unit Price with VAT: | €9.97725 |


