100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5603BF2VLL4

DigiKey Part Number
SPC5603BF2VLL4-ND
Manufacturer
Manufacturer Product Number
SPC5603BF2VLL4
Description
IC MCU 32BIT 384KB FLASH 100LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 48MHz 384KB (384K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SPC5603BF2VLL4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
79
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
28K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 28x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 700 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
450$10.45947$4,706.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$10.45947
Unit Price with VAT:$13.12663

Other Suppliers on DigiKey

2 700In Stock
Ships from Flip Electronics