SP6201EM5-L-1-8/TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MaxLinear, Inc.
In Stock: 924
Unit Price: €0.39000
Datasheet

Similar


Microchip Technology
In Stock: 1 874
Unit Price: €0.48000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.51468
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Microchip Technology
In Stock: 5 970
Unit Price: €0.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.30881
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.31739
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 67
Unit Price: €0.58000
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5

SP6201EM5-L-1-8/TR

DigiKey Part Number
SP6201EM5-L-1-8/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP6201EM5-L-1-8/TR
Description
IC REG LINEAR 1.8V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SP6201EM5-L-1-8/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
45 µA
Current - Supply (Max)
500 µA
PSRR
78dB ~ 40dB (100Hz ~ 400Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

21 000In Stock
Ships from Flip Electronics