MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NRVBS330T3G | |
|---|---|
DigiKey Part Number | NRVBS330T3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRVBS330T3G |
Description | DIODE SCHOTTKY 30V 3A SMC |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | NRVBS330T3G Models |
Category | Current - Reverse Leakage @ Vr 2 mA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBRS8340T3G | onsemi | 5 233 | SBRS8340T3GOSCT-ND | €1.14000 | MFR Recommended |
| B330B-13-F | Diodes Incorporated | 7 866 | B330B-FDICT-ND | €0.63000 | Similar |
| B340A-13-F | Diodes Incorporated | 36 635 | B340A-FDICT-ND | €0.41000 | Similar |
| B340LA-13-F | Diodes Incorporated | 9 675 | B340LA-FDICT-ND | €0.55000 | Similar |
| B530C-13-F | Diodes Incorporated | 741 | B530C-FDICT-ND | €0.77000 | Similar |








