FJX733YTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: €0.12000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.03040
Datasheet

Direct


Rohm Semiconductor
In Stock: 2 939
Unit Price: €0.27000
Datasheet

Direct


Rohm Semiconductor
In Stock: 5 589
Unit Price: €0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.02500
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 000
Unit Price: €0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.02500
Datasheet

Similar


Nexperia USA Inc.
In Stock: 131
Unit Price: €0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 974
Unit Price: €0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.04125
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.03423
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 646
Unit Price: €0.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.03423
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.03484
Datasheet
Bipolar (BJT) Transistor PNP 50 V 150 mA 180MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJX733YTF

DigiKey Part Number
FJX733YTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJX733YTF
Description
TRANS PNP 50V 0.15A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 180MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
FJX733YTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 68 090 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

68 090In Stock
Ships from Flip Electronics