FCU3400N80Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2 978
Unit Price: €0.58000
Datasheet
I-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCU3400N80Z

DigiKey Part Number
FCU3400N80Z-ND
Manufacturer
Manufacturer Product Number
FCU3400N80Z
Description
MOSFET N-CH 800V 2A IPAK
Customer Reference
Detailed Description
N-Channel 800 V 2A (Tc) 32W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.4Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
4.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
9.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
32W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 938 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3 938In Stock
Ships from Flip Electronics