
| SMMBT2222ALT1G | |
|---|---|
| DigiKey Part Number | SMMBT2222ALT1GOSTR-ND - Tape & Reel (TR) SMMBT2222ALT1GOSCT-ND - Cut Tape (CT) SMMBT2222ALT1GOSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMMBT2222ALT1G | 
| Description | TRANS NPN 40V 0.6A SOT23-3 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 225 mW Surface Mount SOT-23-3 (TO-236) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMMBT2222ALT1G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 600 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 40 V | |
| Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
| Current - Collector Cutoff (Max) | 10nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
| Power - Max | 225 mW | |
| Frequency - Transition | 300MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 (TO-236) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.20000 | €0.20 | 
| 10 | €0.12000 | €1.20 | 
| 100 | €0.07420 | €7.42 | 
| 500 | €0.05432 | €27.16 | 
| 1 000 | €0.04786 | €47.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €0.03964 | €118.92 | 
| 6 000 | €0.03548 | €212.88 | 
| 9 000 | €0.03336 | €300.24 | 
| 15 000 | €0.03097 | €464.55 | 
| 21 000 | €0.02956 | €620.76 | 
| 30 000 | €0.02818 | €845.40 | 
| 75 000 | €0.02517 | €1,887.75 | 
| 150 000 | €0.02330 | €3,495.00 | 
| 300 000 | €0.02173 | €6,519.00 | 
| Unit Price without VAT: | €0.20000 | 
|---|---|
| Unit Price with VAT: | €0.25100 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland