Image for PKR4128BSI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKR4128BSI

DigiKey Part Number
2166-PKR4128BSITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PKR4128BSI
Description
DC DC CONVERTER 3.3V 5V 12W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 3.3V 5V 1.5A, 1.4A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A, 1.4A
Power (Watts)
12 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-45°C ~ 110°C (With Derating)
Efficiency
88.8%
Mounting Type
Surface Mount
Package / Case
18-SMD Module
Size / Dimension
1.88" L x 1.11" W x 0.31" H (47.8mm x 28.1mm x 8.0mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.