
PIM4306SD | |
|---|---|
DigiKey Part Number | 2166-PIM4306SD-ND |
Manufacturer | |
Manufacturer Product Number | PIM4306SD |
Description | DC DC CONVERTER |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 7.69A 36V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7.69A | |
Applications | ITE (Commercial) | |
Features | I2C Interface, PMBus™ | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 99.50% | |
Mounting Type | Surface Mount | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.28" H (33.0mm x 22.9mm x 7.0mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | - | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |

