
ICK PGA 17 x 17 | |
---|---|
DigiKey Part Number | 5496-ICKPGA17x17-ND |
Manufacturer | |
Manufacturer Product Number | ICK PGA 17 x 17 |
Description | Heatsink for PGA |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 6.97W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Square | |
Length | 1.697" (43.10mm) | |
Width | 1.697" (43.10mm) | |
Fin Height | 0.493" (12.51mm) | |
Power Dissipation @ Temperature Rise | 6.97W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 3.15°C/W | |
Thermal Resistance @ Natural | 8.6°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | €2.19600 | €10.98 |
Unit Price without VAT: | €2.19600 |
---|---|
Unit Price with VAT: | €2.75598 |