Direct

FCBND10CD1C20 | |
|---|---|
DigiKey Part Number | FCBND10CD1C20-ND |
Manufacturer | |
Manufacturer Product Number | FCBND10CD1C20 |
Description | CABLE ASSY CXP M-M 20M |
Customer Reference | |
Detailed Description | Position CXP Plug to Plug 65.62' (20.00m) Orange Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Cable Connectors | CXP | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Active, Plenum, Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 65.62' (20.00m) | |
Color | Orange | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 120Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €833.12000 | €833.12 |
| Unit Price without VAT: | €833.12000 |
|---|---|
| Unit Price with VAT: | €1,045.56560 |


