
4C.P2.8.230.0060SPA | |
|---|---|
DigiKey Part Number | 2066-4C.P2.8.230.0060SPA-ND |
Manufacturer | |
Manufacturer Product Number | 4C.P2.8.230.0060SPA |
Description | MASTERIN INTERFACE MODULE, DPDT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Varistor |
Series | Termination Style Spring Terminal |
Packaging Bulk | Must Operate Voltage 184 VAC |
Part Status Active | Must Release Voltage 46 VAC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 440VAC - Max | Relay Type |
Load - Max Switching 3520VA | Coil Resistance 28 kOhms |
Coil Current 5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.19000 | €24.19 |
| Unit Price without VAT: | €24.19000 |
|---|---|
| Unit Price with VAT: | €30.35845 |

