



4C.P2.8.120.0060SPA | |
|---|---|
DigiKey Part Number | 2066-4C.P2.8.120.0060SPA-ND |
Manufacturer | |
Manufacturer Product Number | 4C.P2.8.120.0060SPA |
Description | RELAY GEN PURPOSE DPDT 8A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Varistor |
Series | Termination Style Spring Terminal |
Packaging Bulk | Must Operate Voltage 96 VAC |
Part Status Active | Must Release Voltage 24 VAC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 440VAC - Max | Relay Type |
Load - Max Switching 3520VA | Coil Resistance 9 kOhms |
Coil Current 8.4 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.12000 | €27.12 |
| 10 | €24.15600 | €241.56 |
| 30 | €22.85500 | €685.65 |
| 50 | €22.27340 | €1,113.67 |
| 100 | €21.50790 | €2,150.79 |
| 250 | €20.53544 | €5,133.86 |
| Unit Price without VAT: | €27.12000 |
|---|---|
| Unit Price with VAT: | €34.03560 |

