
48.12.9.024.5007SMA | |
|---|---|
DigiKey Part Number | 2066-48.12.9.024.5007SMA-ND |
Manufacturer | |
Manufacturer Product Number | 48.12.9.024.5007SMA |
Description | INTERFACE MODULE WITH FORCIBLY G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 8 A | Approval Agency CE, cURus, EAC, UKCA |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 820 Ohms |
Coil Current 29.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.02000 | €20.02 |
| Unit Price without VAT: | €20.02000 |
|---|---|
| Unit Price with VAT: | €25.12510 |

