
30.22.7.005.0010 | |
|---|---|
DigiKey Part Number | 2066-30.22.7.005.0010-ND |
Manufacturer | |
Manufacturer Product Number | 30.22.7.005.0010 |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 30.22.7.005.0010 Models |
Category | Coil Type Non Latching |
Manufacturer Finder Relays, Inc. | Termination Style PC Pin |
Series | Must Operate Voltage 3.7 VDC |
Packaging Bulk | Must Release Voltage 0.25 VDC |
Part Status Obsolete | Operate Time 6 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, cURus, EAC |
Switching Voltage 250VAC - Max | Relay Type General Purpose |
Load - Max Switching 500VA | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |



