11.31.8.230.0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11.31.8.230.0000

DigiKey Part Number
2066-11.31.8.230.0000-ND
Manufacturer
Manufacturer Product Number
11.31.8.230.0000
Description
RELAY LGT CONT SPST 16A 110-230V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lighting Control Relay SPST-NO (1 Form A) 110 ~ 230VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Type
Non Latching
Features
Sensitivity Adjustment (Lux)
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-20°C ~ 50°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CE, EAC
Relay Type
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€66.24000€66.24
10€58.98700€589.87
Unit Price without VAT:€66.24000
Unit Price with VAT:€83.13120