
UL TPCM 131007 | |
|---|---|
DigiKey Part Number | 4833-ULTPCM131007-ND |
Manufacturer | |
Manufacturer Product Number | UL TPCM 131007 |
Description | BOX PLAS LGT GRY 5.1"L X 3.7"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 5.100" L x 3.700" W (129.54mm x 93.98mm) X 2.600" (66.04mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.100" L x 3.700" W (129.54mm x 93.98mm) | |
Height | 2.600" (66.04mm) | |
Area (L x W) | 18.9in² (122cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €53.46000 | €53.46 |
| 5 | €49.54600 | €247.73 |
| 10 | €47.95300 | €479.53 |
| 25 | €45.92600 | €1,148.15 |
| Unit Price without VAT: | €53.46000 |
|---|---|
| Unit Price with VAT: | €67.09230 |

