
ARCA 302015-NO MP | |
|---|---|
DigiKey Part Number | 4833-ARCA302015-NOMP-ND |
Manufacturer | |
Manufacturer Product Number | ARCA 302015-NO MP |
Description | BOX PLAS LGT GRY 11.81"LX7.87"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Hinged Door, Lid 11.811" L x 7.874" W (300.00mm x 200.00mm) X 6.004" (152.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.811" L x 7.874" W (300.00mm x 200.00mm) | |
Height | 6.004" (152.50mm) | |
Area (L x W) | 93.0in² (600cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | 0.150" (3.81mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €106.45000 | €106.45 |
| 5 | €98.66400 | €493.32 |
| 10 | €95.49300 | €954.93 |
| 25 | €91.45960 | €2,286.49 |
| Unit Price without VAT: | €106.45000 |
|---|---|
| Unit Price with VAT: | €133.59475 |


