Image for EQ25/LP-3F36-A250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQ25/LP-3F36-A250

DigiKey Part Number
1779-EQ25/LP-3F36-A250-ND
Manufacturer
Manufacturer Product Number
EQ25/LP-3F36-A250
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3F36 Ferrite Core EQ Type 0.984" (25.00mm) Length 0.709" (18.00mm) Width Diameter 0.220" (5.60mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
EQ
Supplier Device Package
EQ 25
Material
3F36
Diameter
-
Inductance Factor (Al)
250 nH
Tolerance
±3%
Gap
Gapped
Effective Permeability (µe)
74.0
Core Factor (ΣI/A) mm⁻¹
0.375
Effective Length (le) mm
34.3
Effective Area (Ae) mm²
91.7
Minimum Core Cross Section (Amin) mm²
86.4
Effective Magnetic Volume (Ve) mm³
3150.0
Finish
Uncoated
Height
0.220" (5.60mm)
Length
0.984" (25.00mm)
Width
0.709" (18.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 200€0.77540€2,481.28
Unit Price without VAT:€0.77540
Unit Price with VAT:€0.97313