N-Channel 650 V 101A (Tc) 333W (Tc) Surface Mount TO-263-7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF06020J-7A

DigiKey Part Number
5700-FF06020J-7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FF06020J-7A
Description
SICFET N-CH 650V 101A TO-263-7L
Customer Reference
Detailed Description
N-Channel 650 V 101A (Tc) 333W (Tc) Surface Mount TO-263-7L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
28mOhm @ 35A, 18V
Vgs(th) (Max) @ Id
2.5V @ 60mA
Gate Charge (Qg) (Max) @ Vgs
194 nC @ 15 V
Vgs (Max)
18V
Input Capacitance (Ciss) (Max) @ Vds
4437 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from FastSiC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.