
ST6027 | |
---|---|
DigiKey Part Number | 5328-ST6027-ND |
Manufacturer | |
Manufacturer Product Number | ST6027 |
Description | TERM JACK MMCX 1.35 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket MMCX 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | MMCX | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €50.65000 | €50.65 |
Unit Price without VAT: | €50.65000 |
---|---|
Unit Price with VAT: | €63.56575 |