
FMCN45843 | |
|---|---|
DigiKey Part Number | 5328-FMCN45843-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45843 |
Description | CONN JACK CRIMP/SOLDER 20KV |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Jack, Female Socket Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyethylene (PE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 20000 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €129.60000 | €129.60 |
| Unit Price without VAT: | €129.60000 |
|---|---|
| Unit Price with VAT: | €162.64800 |

