
FMW90TR1001 | |
|---|---|
DigiKey Part Number | 5328-FMW90TR1001-ND |
Manufacturer | |
Manufacturer Product Number | FMW90TR1001 |
Description | WG TERMINATION WR-90 9-10 GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 9GHz ~ 10GHz 2W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Termination | |
Frequency | 9GHz ~ 10GHz | |
RF Type | Radar | |
Secondary Attributes | 2W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €341.95000 | €341.95 |
| Unit Price without VAT: | €341.95000 |
|---|---|
| Unit Price with VAT: | €429.14725 |

