
SEMS-4076-SP6T-K | |
|---|---|
DigiKey Part Number | 6388-SEMS-4076-SP6T-K-ND |
Manufacturer | |
Manufacturer Product Number | SEMS-4076-SP6T-K |
Description | EM RELAY SWITCH 40 GHZ 28 V 2.92 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP6T | |
Frequency Range | 0Hz ~ 40GHz | |
Isolation | 50dB (min) | |
Insertion Loss | 1.1dB | |
Test Frequency | 40GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 24V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,230.15000 | €1,230.15 |
| Unit Price without VAT: | €1,230.15000 |
|---|---|
| Unit Price with VAT: | €1,543.83825 |

