FMCN0009 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 1
Unit Price: €10.27000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 333
Unit Price: €10.56000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 69
Unit Price: €10.63000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 33
Unit Price: €11.45000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 132
Unit Price: €11.19000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: €7.78490
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 162
Unit Price: €7.85000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 8 187
Unit Price: €5.00000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 8
Unit Price: €7.85000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: €5.02000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 61
Unit Price: €9.35000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: €6.63000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: €9.35000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: €6.63000
Datasheet
BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN0009

DigiKey Part Number
5328-FMCN0009-ND
Manufacturer
Manufacturer Product Number
FMCN0009
Description
CONN JACK SOLDER BNC
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable