
FMC2525085-06 | |
|---|---|
DigiKey Part Number | 5328-FMC2525085-06-ND |
Manufacturer | |
Manufacturer Product Number | FMC2525085-06 |
Description | COAX CBL MINI SMP-MINI SMP 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini SMP to Mini SMP Hand Formable .047 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Mini SMP to Mini SMP | |
1st Connector | Mini SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Mini SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Hand Formable .047 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €104.55000 | €104.55 |
| 10 | €88.87100 | €888.71 |
| 25 | €83.31200 | €2,082.80 |
| 50 | €79.34040 | €3,967.02 |
| 100 | €76.66870 | €7,666.87 |
| Unit Price without VAT: | €104.55000 |
|---|---|
| Unit Price with VAT: | €131.21025 |

