FMCA100309LF/WP-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €100.49000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €78.58000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €89.16000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €139.72000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €148.10000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €134.68000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: €61.54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: €138.04000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: €146.43000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: €132.98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: €154.78000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: €145.83000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: €169.73000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: €125.31000
Datasheet
New at DigiKey
Cable Assembly Coaxial N-Type to N-Type LMR 400 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA100309LF/WP-36

DigiKey Part Number
5328-FMCA100309LF/WP-36-ND
Manufacturer
Manufacturer Product Number
FMCA100309LF/WP-36
Description
LOW LOSS N MALE TO N MALE WEATHE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 400 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
LMR 400
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP68 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€156.44000€156.44
Manufacturers Standard Package
Unit Price without VAT:€156.44000
Unit Price with VAT:€196.33220