
TMC2111AR3C1 | |
|---|---|
DigiKey Part Number | 2156-TMC2111AR3C1-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TMC2111AR3C1 |
Description | IC SHIFT REGISTER 16BIT 28-PLCC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 16 Bit 28-PLCC (11.43x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | - | |
Number of Elements | 1 | |
Number of Bits per Element | 16 | |
Function | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.43x11.43) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | €6.16405 | €258.89 |
| Unit Price without VAT: | €6.16405 |
|---|---|
| Unit Price with VAT: | €7.73588 |


