
UC3845BVDR2G | |
|---|---|
DigiKey Part Number | UC3845BVDR2GOSTR-ND - Tape & Reel (TR) UC3845BVDR2GOSCT-ND - Cut Tape (CT) UC3845BVDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3845BVDR2G |
Description | IC REG CTRLR BOOST/FLYBK 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3845BVDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.55200 | €5.52 |
| 25 | €0.49800 | €12.45 |
| 100 | €0.43780 | €43.78 |
| 250 | €0.40916 | €102.29 |
| 500 | €0.39188 | €195.94 |
| 1 000 | €0.37763 | €377.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.36260 | €906.50 |
| 5 000 | €0.35354 | €1,767.70 |
| 7 500 | €0.34901 | €2,617.57 |
| 12 500 | €0.34398 | €4,299.75 |
| 17 500 | €0.34104 | €5,968.20 |
| 25 000 | €0.33821 | €8,455.25 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.96635 |

