
NZT660A | |
|---|---|
DigiKey Part Number | NZT660ATR-ND - Tape & Reel (TR) NZT660ACT-ND - Cut Tape (CT) NZT660ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZT660A |
Description | TRANS PNP 60V 3A SOT-223-4 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 75MHz 2 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NZT660A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 75MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-4 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.50900 | €5.09 |
| 100 | €0.33060 | €33.06 |
| 500 | €0.25380 | €126.90 |
| 1 000 | €0.22904 | €229.04 |
| 2 000 | €0.20819 | €416.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.17986 | €719.44 |
| 8 000 | €0.16594 | €1,327.52 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €1.02910 |

