
NC7SV125P5X | |
|---|---|
DigiKey Part Number | NC7SV125P5XTR-ND - Tape & Reel (TR) NC7SV125P5XCT-ND - Cut Tape (CT) NC7SV125P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SV125P5X |
Description | IC BUFF 0.9V/3.6V SC-70-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV125P5X Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.12300 | €1.23 |
| 25 | €0.10920 | €2.73 |
| 100 | €0.09310 | €9.31 |
| 250 | €0.08540 | €21.35 |
| 500 | €0.08080 | €40.40 |
| 1 000 | €0.07702 | €77.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07234 | €217.02 |
| 6 000 | €0.07005 | €420.30 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |









