Similar
Similar

NC7SP08L6X | |
|---|---|
DigiKey Part Number | NC7SP08L6XTR-ND - Tape & Reel (TR) NC7SP08L6XCT-ND - Cut Tape (CT) NC7SP08L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SP08L6X |
Description | IC GATE AND 1CH 2-INP 6MICROPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP08L6X Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-MicroPak |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G08GM,115 | Nexperia USA Inc. | 5 000 | 1727-3179-1-ND | €0.17000 | Similar |
| 74AUP1G08GM,132 | Nexperia USA Inc. | 0 | 1727-74AUP1G08GM,132TR-ND | €0.06464 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.16100 | €1.61 |
| 25 | €0.14200 | €3.55 |
| 100 | €0.12200 | €12.20 |
| 250 | €0.11232 | €28.08 |
| 500 | €0.10652 | €53.26 |
| 1 000 | €0.10175 | €101.75 |
| 2 500 | €0.09974 | €249.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.09366 | €468.30 |
| 10 000 | €0.09116 | €911.60 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |


