Similar
Direct
Similar
Similar

Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7S08M5X | onsemi | 71 178 | NC7S08M5XCT-ND | €0.08000 | Direct |
| MC74HC1G08DFT1G | onsemi | 10 | MC74HC1G08DFT1GOSCT-ND | €0.08000 | Similar |
| TC7S08F,LF | Toshiba Semiconductor and Storage | 0 | TC7S08FLFCT-ND | €0.14000 | Direct |
| 74HC1G08GV,125 | Nexperia USA Inc. | 22 983 | 1727-6035-1-ND | €0.09000 | Similar |
| SN74AHC1G08DBVR | Texas Instruments | 242 038 | 296-1091-1-ND | €0.10000 | Similar |






