MMSZ4697 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8 010
Unit Price: €0.14000
Datasheet

Direct


onsemi
In Stock: 38 993
Unit Price: €0.13000
Datasheet

Direct


onsemi
In Stock: 98 191
Unit Price: €0.09000
Datasheet

Direct


onsemi
In Stock: 19 696
Unit Price: €0.28000
Datasheet

Direct


onsemi
In Stock: 741
Unit Price: €0.09000
Datasheet

Direct


onsemi
In Stock: 29 635
Unit Price: €0.09000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 15 427
Unit Price: €0.10000
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 3 718
Unit Price: €0.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 150 127
Unit Price: €0.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 20 455
Unit Price: €0.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 3 232
Unit Price: €0.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 75
Unit Price: €0.12000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.06172
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.04576
Datasheet
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4697

DigiKey Part Number
MMSZ4697TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4697
Description
DIODE ZENER 10V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
1 µA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes