Bipolar (BJT) Transistor PNP 60 V 5 A 1.3 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSB1151YSTU

DigiKey Part Number
2156-KSB1151YSTU-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
KSB1151YSTU
Description
TRANS PNP 60V 5A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 5 A 1.3 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 200mA, 2A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 2A, 1V
Power - Max
1.3 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 213
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:31213
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
522€0.49295€257.32
Unit Price without VAT:€0.49295
Unit Price with VAT:€0.61865