USB Switch IC 1 Channel US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSUSB46K8X

DigiKey Part Number
2156-FSUSB46K8X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSUSB46K8X
Description
HI-SPEED USB2.0 (480MBPS) DPST S
Customer Reference
Detailed Description
USB Switch IC 1 Channel US8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
DPST
Number of Channels
1
On-State Resistance (Max)
6.5Ohm
Voltage - Supply, Single (V+)
3V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
720MHz
Features
Break-Before-Make, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 560
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:16560
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
478€0.54218€259.16
Unit Price without VAT:€0.54218
Unit Price with VAT:€0.68044