
FMG1G300US60LE | |
|---|---|
DigiKey Part Number | 2156-FMG1G300US60LE-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMG1G300US60LE |
Description | IGBT MODULE 600V 300A 892W |
Customer Reference | |
Detailed Description | IGBT Module Single 600 V 300 A 892 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 300 A | |
Power - Max | 892 W | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Bulk: | 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €71.18750 | €284.75 |
| Unit Price without VAT: | €71.18750 |
|---|---|
| Unit Price with VAT: | €89.34031 |

