
FL7733MX | |
|---|---|
DigiKey Part Number | FL7733MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL7733MX |
Description | IC LED DRIVER OFFL 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FL7733MX Models |
Category | Voltage - Supply (Max) 30V |
Manufacturer onsemi | Voltage - Output 1.5V ~ 5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type AC DC Offline Switcher | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Supplier Device Package 8-SOIC |
Internal Switch(s) No | Base Product Number |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL7733AMX | onsemi | 5 546 | FL7733AMXCT-ND | €0.88000 | Similar |


