
74AC11244DW | |
---|---|
DigiKey Part Number | 296-4169-5-ND |
Manufacturer | |
Manufacturer Product Number | 74AC11244DW |
Description | IC BUFF NON-INVERT 5.5V 24-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11244DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €3.47000 | €3.47 |
10 | €2.62100 | €26.21 |
25 | €2.41000 | €60.25 |
100 | €2.17790 | €217.79 |
Unit Price without VAT: | €3.47000 |
---|---|
Unit Price with VAT: | €4.35485 |